| Quantity | Price |
|---|---|
| 1+ | $15,435.000 |
Product Information
Product Overview
The 2604B SourceMeter SMU instrument is a new dual channel SMU instrument with best-in-class value and performance. Its tightly integrated four-quadrant design allows it to simultaneously source and measure both voltage and current to boost productivity in R&D and bench-top applications. The Model 2604B is equipped with our high speed TSP technology, which is over 190% faster than traditional PC-to-instrument communication techniques. The Model 2604B is designed for bench-top applications and, therefore, does not have the high-end, system-level automation features of the Model 2602B SourceMeter SMU Instrument that includes digital I/O, TSP-Link technology, and contact check function. The wide range of 3A DC, 10A pulse, 40V output makes the Model 2604B suitable for testing a wide range of higher current devices, materials, components, and sub-assemblies.
- Dual channel model with 80W power output (40W/channel)
- 4 quadrant source/measure with 6½-digit resolution
- Current Max/Min: 3A DC, 10A pulse/100fA
- Voltage Max/Min: 40V/100nV
- Built-in "Plug & Play" Java-Based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
- Large, easy-to-read, dual line display
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 2600-KIT Screw Terminal Connector Kit, Series 2600B System SourceMeter CD, Model 2602B Quick Start Guide, Series 2400 Emulation Script for Series 2600B, Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell, Model CA-180-3A TSP-Link Cable & Test Script Builder Software Suite CD.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2600B Series System SourceMeter
Current/Resistance/Voltage Measure, Current/Voltage Source
40.4W
500nohm to 40Tohm
To Be Advised
2Channels
± 100mV to ± 40V
± 100nA to ± 10A
1 Year
Legislation and Environmental
RoHS
Product Compliance Certificate