
| Quantity | Price |
|---|---|
| 1+ | $11,655.000 |
Product Information
Product Overview
The 2611B from Keithley is a 2600B series dual channel system SourceMeter® (SMU) instrument (0.1fA, 10A pulse). It is an industry’s leading current/voltage source and measure solutions. This dual channel model combines the capabilities of a precision power supply, true current source, 6 1/2 digit DMM, arbitrary waveform generator, pulse generator and electronic load all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It has 100mV to 40V voltage, 100nA to 10A current measurement range (source). This is tightly integrated, 4-quadrant voltage/current source and measure instrument which offers best in class performance with 6 1/2digit resolution. Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world.
- Compatible with the Keithley IVy mobile app
- Unmatched throughput for automated test with TSP (test script processing) technology
- Third generation SMU instrument design ensures faster test times
- Simplifies semiconductor component test, verification and analysis
- Ethernet, IEEE-488, USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
- SMU per pin parallel testing with TSP-Link technology
- 100V to 250VAC, 50Hz to 60Hz (auto sensing) power supply, 240VA maximum power consumption
- Conforms to European union directive 73/23/EEC, EN 61010-1 and UL 61010-1
- Perform Quick I-V characterization with Android devices
- 89mm (H) x 213mm (W) x 460mm dimension, 0° to 50°C operating temperature
Contents
2611B SourceMeter®, 2600-ALG-2 low noise triax cable with alligator clips, 2600-Kit screw terminal connector kit, 2600B-800A series 2400 emulation script for series 2600B (supplied on USB memory stick), 7709-308A digital I/O connector, CA-180-3A TSP-Link/Ethernet cable (two per unit), TSP express software tool (embedded), Test script builder software (supplied on CD), LabVIEW driver (supplied on CD), ACS Basic Edition Software (optional).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2600B Series System SourceMeter
Current/Resistance/Voltage Measure, Current/Voltage Source
30.3W
500nohm to 100Tohm
To Be Advised
1Channels
± 200mV to ± 200V
± 100nA to ± 10A
1 Year
Legislation and Environmental
RoHS
Product Compliance Certificate
