
| Quantity | Price |
|---|---|
| 1+ | $25,095.000 |
Product Information
Product Overview
The 2634B SourceMeter SMU instrument is a new dual-channel SMU instrument with best-in-class value and performance. Its tightly-integrated, four-quadrant design allows it to simultaneously source and measure both voltage and current to boost productivity in R&D and bench-top applications. The wide range of 1.5A DC, 10A pulse, 200V output and 1fA measurement resolution makes it suitable to test a wide range of lower current devices and materials. The Model 2634B is equipped with Keithley's high speed TSP technology, which is over 190% faster than traditional PC-to-instrument communication techniques. The Model 2634B is designed for bench-top applications and, therefore, does not have the high-end, system-level automation features of the Model 2636B SourceMeter SMU Instrument that includes digital I/O, TSP-Link technology, and contact check function.
- Dual-channel model with 60W power output (30W/channel)
- 4 quadrant source/measure with 6½-digit resolution
- Current Max/Min: 1.5A DC,10A pulse/1fA
- Voltage Max/Min: 200V/100nV
- Built-in "Plug & Play" Java-Based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
- Large, easy-to-read, dual line display
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Series 2600B System SourceMeter CD, Model 2636B Quick Start Guide, Series 2400 Emulation Script for Series 2600B, Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell, Model CA-180-3A TSP-Link Cable, Test Script Builder Software Suite CD & Cable Assembly, 3 LUG Triax to 3 Alligator Clips.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2600B Series System SourceMeter
Current/Resistance/Voltage Measure, Current/Voltage Source
30.3W
500nohm to 10pohm
To Be Advised
2Channels
± 200mV to ± 200V
± 1nA to ± 10A
1 Year
Legislation and Environmental
RoHS
Product Compliance Certificate
