New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  Print Page

                                                                                                  2636B

                                                                                                  Source Measure Unit SMU, SourceMeter, 2-Channel, 4-Quadrant, 0.1fA, 10A Pulse

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 2636B
                                                                                                  KEITHLEY 2636B
                                                                                                  KEITHLEY 2636B
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2636B
                                                                                                  Newark Part No.44W8041
                                                                                                  Product Range2600B Series SMU
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$28,455.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28,455.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2636B
                                                                                                  Newark Part No.44W8041
                                                                                                  Product Range2600B Series SMU
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                  Product Range2600B Series SMU
                                                                                                  Output Power30.3W
                                                                                                  Source Voltage Range± 200mV to ± 200V
                                                                                                  Source Current Range± 1nA to ± 10A
                                                                                                  Resistance Measurement Range500nohm to 10pohm
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 2636B from Keithley is a 2600B series dual channel system SourceMeter® (SMU) instrument (0.1fA, 10A pulse). It is an industry’s leading current/voltage source and measure solutions. This dual channel model combines the capabilities of a precision power supply, true current source, 6 1/2 digit DMM, arbitrary waveform generator, pulse generator and electronic load all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It has 100mV to 40V voltage, 100nA to 10A current measurement range (source). This is tightly integrated, 4-quadrant voltage/current source and measure instrument which offers best in class performance with 6 1/2digit resolution. Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world.

                                                                                                  • Compatible with the Keithley IVy mobile app
                                                                                                  • Unmatched throughput for automated test with TSP (test script processing) technology
                                                                                                  • Third generation SMU instrument design ensures faster test times
                                                                                                  • Simplifies semiconductor component test, verification and analysis
                                                                                                  • Ethernet, IEEE-488, USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
                                                                                                  • SMU per pin parallel testing with TSP-Link technology
                                                                                                  • 100V to 250VAC, 50Hz to 60Hz (auto sensing) power supply, 240VA maximum power consumption
                                                                                                  • Conforms to European union directive 73/23/EEC, EN 61010-1 and UL 61010-1
                                                                                                  • Perform Quick I-V characterization with Android devices
                                                                                                  • 89mm (H) x 213mm (W) x 460mm dimension, 0° to 50°C operating temperature

                                                                                                  Contents

                                                                                                  2636B SourceMeter®, 2600-ALG-2 low noise triax cable with alligator clips, 2600-Kit screw terminal connector kit, 2600B-800A series 2400 emulation script for series 2600B (supplied on USB memory stick), 7709-308A digital I/O connector, CA-180-3A TSP-Link/Ethernet cable (two per unit), TSP express software tool (embedded), Test script builder software (supplied on CD), LabVIEW driver (supplied on CD), ACS Basic Edition Software (optional).

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  2600B Series SMU

                                                                                                  Source Voltage Range

                                                                                                  ± 200mV to ± 200V

                                                                                                  Resistance Measurement Range

                                                                                                  500nohm to 10pohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Source Meter Function

                                                                                                  Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                  Output Power

                                                                                                  30.3W

                                                                                                  Source Current Range

                                                                                                  ± 1nA to ± 10A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Technical Docs (6)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  One Page Summary EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.