| Quantity | Price |
|---|---|
| 1+ | $2,999.80 |
Product Information
Product Overview
3723 is a high speed multiplexer card that offers two independent banks of high speed 1 x 30 two-pole multiplexers that are ideal for high speed scanning applications. The two banks can automatically be connected to the series 3700A mainframe backplane and optional DMM through the analogue backplane connection relays. This connection allows the mainframe to reconfigure the device as a single 1 x 60 two-pole multiplexer or as a single 1 x 120 single-pole multiplexer. It also enables card-to-card expansion for even larger configurations. By using high speed reed relays with actuation times of less than 0.5ms, this card can meet demanding throughput applications. Another feature of the device is its single-ended, one-pole mode, which supports up to 120-channel of single-wire measurements. The device uses two 78-pin D-sub connectors for signal connections.
- Analogue backplane connection relays provide easy bank and card interconnections
- Ideal for multi-channel I-V testing with series 2600A SourceMeter® instruments
- Long life dry reed relays (greater than 10⁹ operations)
- 200V, 1A switched or 1.25A carry signal capacity - 15W
- Lesser than 0.5ms relay actuation time
- 20MHz bandwidth
Technical Specifications
Multiplexer Card
-
Keithley 3700 & 3700A Series Mainframes
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate