| Quantity | Price |
|---|---|
| 1+ | $4,642.000 |
Product Information
Product Overview
3731 is a two-pole, 6 row by 16 column reed relay matrix card. By using high speed reed relays with actuation times of 0.5ms, this card meets the requirements of demanding throughput applications while offering users the additional benefit of long life, exceeding one billion operations. The card can connect up to six differential instrument channels to any combination of 16 DUTs (devices under test). Any row can be connected to the Series 3700A mainframe backplane by using the analog backplane connection relays. This allows for easy matrix column expansion. A matrix of up to 6 rows by 96 columns can be supported within a single 3706A mainframe (with six 3731 cards). The 3731 uses two 50-pin male D-sub connectors for signal connections.
- Analog backplane connection relays provide easy column expansion
- 200V, 1A switched or 2A carry signal capacity; 10 ohm, 10VA
- Relay actuation time of 0.5ms
- Ideal for multi-channel I-V testing with series 2600B systems
- Long life dry reed relays (>109 operations)
Technical Specifications
Matrix Card
-
Keithley 3700 & 3700A Series Mainframes
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate