| Quantity | Price |
|---|---|
| 1+ | $2,045.800 |
Product Information
Product Overview
3740 is a 32-channel isolated switch card that offers 28 general-purpose form-C channels that is ideal for routing power or other control devices. For higher power applications of up to 7A, four additional high current form-A channels are provided. If any general purpose signal requires routing to the series 3700A mainframe backplane, terminal blocks are located on the card, which are enabled with jumpers. Custom configurations can be created with the user accessible terminal blocks. For additional protection, an on-board temperature sensor will notify the mainframe when the cards operating temperature exceeds 70°C, compromising system specifications. The device uses two 50-pin male D-sub connectors for signal connections.
- Analogue backplane connection relays provided for user interconnections
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 4 High current form-A relays rated for 250VAC, 7A or 30VDC, 7A switched capacity - 210W
- 28 General purpose form-C relays rated for 300V, 2A switched/3A carry signal capacity - 60W, 125VA
Technical Specifications
Isolated Switch Card
-
Keithley 3700 & 3700A Series Mainframes
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate