
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,512.200 |
Product Information
Product Overview
3760 is a double-pole 10-channel high current multiplexer card with quick disconnect screw terminals. It has ten 2-pole channels and features 5 A contacts. The switching is designed to maintain current paths for signals not connected to the output or, when internal jumpers are removed, to provide high input resistance for making voltage measurements. The 3760 does not connect to the 6 common buses on the 3706A backplane. Daisy chaining cards can be achieved by using an output channel. Semiconductor testing, materials research, power supply testing, solar cell measurements, electrochemical applications and IC testing are among the applications simplified with the 3760 high current multiplexer card.
- 2-pole form C with common guard
- Relay drive current is 80mA per relay typical
- Maximum switching levels 300V, 5A, 100VA (resistive load only)
- Maximum applied voltage is 500V
Warnings
Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.
Technical Specifications
10-Channel High-Current Multiplexer Card
3700A Series
Keithley 3700A Series Systems Switch/Multimeter
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
