Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $603.750 |
Price for:Each
Minimum: 1
Multiple: 1
$603.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5805-12
Newark Part No.59T8472
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type B4mm Double Banana Plugs x 2
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric3.6m
Lead Length - Imperial11.8ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
5805-12 is a 3.6m kelvin probe kit with 2 spring-loaded test probes with banana plug termination. Designed to be used with 2400-series Source Meter SMU instruments, 2750, DMMs, Keithley Instruments that measure 4-terminal resistance and in-circuit current.
- 1/8-in spacing between pin tips
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
11.8ft
Product Range
-
Test Connector Type B
4mm Double Banana Plugs x 2
Current Rating
-
Lead Length - Metric
3.6m
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate