Need more?
| Quantity | Price |
|---|---|
| 1+ | $225.750 |
Product Information
Product Overview
5808 is a single-pin kelvin probes. These probes are two single fixed-pin probes. Each probe has source and sense leads and color-coded safety banana plugs. They are designed for applications that require Kelvin resistance measurements with the convenience of a single point of circuit contact. The Kelvin Probes are intended for use in low-voltage 4-wire resistance applications, usually in low-level resistance applications (less than 100 Ω). The ohms current and voltage sensing leads are separately connected to the base of the single-pin probe tips. The probes are intended for use with an instrument that can measure 4-wire resistance, such as the Keithley Instruments Series 2000 high-performance digital multimeters or series 2400 SourceMeter instruments.
- 46in (1.17m) length test lead
- Maximum rated voltage to earth: 30Vrms or less, 42.4Vp AC or less, and 60V DC or less
- Maximum current of 5A continuous
- Operating environment: 32 to 104°F (0 to 40°C), up to 80 percent relative humidity (no condensation)
Technical Specifications
Test Tip Probe
-
-
45.6"
To Be Advised
4mm Banana Plugs, Shrouded x 2
-
1.17m
Test Lead Set - Keithley
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate