
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,799.200 |
Product Information
Product Overview
7708 is a 40-channel differential multiplexer module with automatic CJC screw terminals. This plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The built-in CJC sensors automatically linearize thermocouples, making the model 7708 ideal for RTD, thermistor and thermocouple temperature applications. It is also well suited for mixed signal measurement applications that require multi-point monitoring, such as environmental stress screening. It has <gt/>10^10 ohm (<lt/>100pF) isolation between any two terminals, <gt/>10^9ohm (<lt/>200pF) isolation between any terminal and earth, <lt/>-40dB cross talk (10MHz, 50W load) and : <lt/>0.1dB below 1MHz/<lt/>3dB below 2MHz insertion loss (50W source, 50W load). The common mode voltage is 300V between any terminal and chassis. The maximum signal level is channels (1-40): 300VDC or RMS, 1A switched, 60W, 125VA maximum.
- 40 channels for general purpose measurements
- Two- or four-wire measurement
- Oversize screw terminal connection blocks are standard for easier connections
- 300V, 1A capacity for voltage channels (60W, 125VA)
- Relay closures stored in onboard memory
- Latching electromechanical relays, actuation time is less than 3ms
- Offset current is less than 100pA, connector type is screw terminal, #20AWG wire size
- Operating temperature range from 0°C to 50°C and weight is 0.52Kg
Technical Specifications
Differential Multiplexer Module
DMM Module
Keithley Multimeters & Oscilloscopes
To Be Advised
Technical Docs (2)
Alternatives for 7708
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
