Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1,081.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKPCI-488LPA
Newark Part No.59T5144
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
KPCI-488LPA is an IEEE-488.2 interface board for the PCI bus. It is a low profile, GPIB interface plug-in card that is 32bit/33MHz PCI bus compatible. Its PCI interface supports both 3.3V and 5V PCI environments, making it suitable for most desktop computers and industrial PCs including the new low profile desktop systems. This low cost solution supports Windows 7/Vista/XP/2000and its driver library is command compatible with National Instruments™ and Capital Equipment Corporation™ command functions.
- PCI bus/form factor
- 1.5Mbyte/s transfer speed
- European Directive 2004/108/EEC EMC compliant
- 400mA typical and 750mA maximum current at 5V DC
- Windows® 7/Vista/XP/2000 drivers included
- LabVIEW® and LabWindows/CVI support
- Dimension is 4.7inch x 2.5inch (120mm x 64.5mm)
- Operating range from 0°C to 55°C, 10% to 90% RH non-condensing
- Compatible with any standard GPIB instrument
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate