Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGSPK CIRCUITS
Manufacturer Part No149061
Newark Part No.08WX7707
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.310 |
| 10+ | $35.120 |
| 25+ | $34.410 |
Price for:Each
Minimum: 1
Multiple: 1
$38.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No149061
Newark Part No.08WX7707
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height457mm
External Width305mm
Board Thickness1.6mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Double sided copper clad epoxy glass FR4
- Suitable for direct transfer of artwork
- Note the board may need cleaning prior to use with eraser/cleaner
- Exposed copper cladding is removed using ferric chloride solution
- Manufactured in accordance with BS4584 Part 3
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
305mm
SVHC
No SVHC (07-Nov-2024)
Board Material
Epoxy Glass Composite
External Height
457mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate