New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezoelectric Actuators
                      Print Page

                      AE1010D08H09DF

                      Piezoelectric Actuator, AE Series, 152 kHz, 2.9 µF, 9 mm

                      Date/Lot Code

                      KEMET AE1010D08H09DF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoAE1010D08H09DF
                      Newark Part No.85AC3495
                      Product RangeAE Series
                      Also Known AsUPAE010100809D
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$390.250
                      5+$387.660
                      10+$385.060
                      25+$382.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $390.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoAE1010D08H09DF
                      Newark Part No.85AC3495
                      Product RangeAE Series
                      Also Known AsUPAE010100809D
                      Technical Datasheet

                      Data Sheet

                      Piezoelectric Actuator TypeResin Coated
                      Displacement9µm
                      Actuating Force3500N
                      Resonant Frequency152kHz
                      Capacitance2.9µF
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeAE Series
                      SVHCLead

                      Product Overview

                      AE1010D08H09DF is an AE series resin coated multilayer piezoelectric actuator. It is a ceramic element used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. This KEMET’s multilayer piezoelectric actuator is produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, it is smaller in size but can generate higher displacements and forces at low voltages. The resin coated AE series features compact size and a wide variety of shapes for applications such as ultra fine positioning mechanism and drive sources. Typical applications include positioning, auto focusing of optical systems, pumps, mass-flow valves, vibration source, vibration controls, sensors, image stabilization of DSC, mirror/prism positioning, manipulators, motors and printers.

                      • High-speed response: driving up to about 1/3 of self resonant frequency (in several ten kHz)
                      • Low power consumption: can be retained at the leakage current state of 100μA or less
                      • Very small size: 1/10 or smaller than conventional multilayer actuators
                      • Thin coating type
                      • No hole
                      • 2.90µF capacitance, 152kHz resonant frequency
                      • 3500N generated force
                      • 10 x 10mm cross-section, 9mm overall length
                      • 9.0 ±2.0µm displacement at maximum voltage of 150V DC, 388.9N/µm stiffness
                      • Operating temperature range from -25°C to +85°C

                      Technical Specifications

                      Piezoelectric Actuator Type

                      Resin Coated

                      Actuating Force

                      3500N

                      Capacitance

                      2.9µF

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead

                      Displacement

                      9µm

                      Resonant Frequency

                      152kHz

                      Operating Temperature Min

                      -25°C

                      Product Range

                      AE Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.