Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC/CT-0810
Newark Part No.25AK3185
Product RangeC/CT Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
| 10+ | $20.080 |
| 25+ | $18.700 |
| 50+ | $17.820 |
| 100+ | $17.340 |
| 250+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-0810
Newark Part No.25AK3185
Product RangeC/CT Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current80A
Secondary Signal Type270mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy
-
Primary Current
80A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
Split-Core
Secondary Signal Type
270mV
Operating Temperature Min
-10°C
Product Range
C/CT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability