
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 25+ | $0.163 |
| 50+ | $0.132 |
| 100+ | $0.099 |
| 250+ | $0.090 |
| 500+ | $0.079 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
4.7µF
0603 [1608 Metric]
X5R
1.6mm
Standard Terminal
-
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
0.85mm
-55°C
85°C
No SVHC (04-Feb-2026)
Alternatives for C0603C475K8PACTU
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
