Need more?
Quantity | Price |
---|---|
1+ | $0.244 |
10+ | $0.102 |
25+ | $0.092 |
50+ | $0.081 |
100+ | $0.071 |
250+ | $0.068 |
500+ | $0.063 |
1000+ | $0.057 |
Product Information
Product Overview
C0805C104K1RACTU is a X7R dielectric surface mount multilayer ceramic chip capacitor. It features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. This is a fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, and filtering.
- Capacitance value of 0.1uF
- Capacitance tolerance of ±10%
- 0805 (2012 metric) case size
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55°C to +125°C
Technical Specifications
0.1µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
-55°C
MSL 1 - Unlimited
100V
± 10%
C Series KEMET
1.25mm
-
125°C
No SVHC (25-Jun-2025)
Alternatives for C0805C104K1RACTU
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate