Need more?
Quantity | Price |
---|---|
2000+ | $0.495 |
4000+ | $0.495 |
8000+ | $0.495 |
12000+ | $0.495 |
Product Information
Product Overview
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable”.
- AEC–Q200 automotive qualified
- Capacitance range includes E24 decade values from 10pF to 22µF
- EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
- DC voltage rating of 6.3V to 250V
- Operating temperature range from -55°C to 125°C
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimize installation concerns
Technical Specifications
0.33µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
-55°C
-
250V
± 10%
C Series KEMET
2.5mm
AEC-Q200
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C1210C334KARACAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate