
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.500 | $15.00 |
| Total Price | $15.00 | ||
| Quantity | Price |
|---|---|
| 10+ | $1.500 |
| 25+ | $1.470 |
| 50+ | $1.450 |
| 100+ | $1.430 |
| 250+ | $1.390 |
| 500+ | $1.350 |
Product Information
Product Overview
C1812C475K5RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 4.7µF
- Capacitance tolerance is ±10%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
4.7µF
-
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
50V
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
Alternatives for C1812C475K5RACTU
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
