Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $3.560 |
| 25+ | $3.400 |
| 50+ | $3.230 |
| 100+ | $3.060 |
Product Information
Product Overview
The C2220C226K3RACTU is a surface-mount Multilayer Ceramic Chip Capacitor with 100% matte Sn termination, 2220 case and X7R dielectric. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature.
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
Applications
Industrial
Technical Specifications
22µF
-
± 10%
C Series KEMET
5mm
-55°C
-
No SVHC (25-Jun-2025)
25V
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
Alternatives for C2220C226K3RACTU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate