Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC410C104M5U5TA..
Newark Part No.82AC2552
Product RangeAxiMax 400 Series
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.216 |
| 25+ | $0.183 |
| 50+ | $0.151 |
| 100+ | $0.123 |
| 500+ | $0.106 |
| 1000+ | $0.097 |
| 2500+ | $0.084 |
Price for:Each
Minimum: 10
Multiple: 10
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC410C104M5U5TA..
Newark Part No.82AC2552
Product RangeAxiMax 400 Series
Capacitance0.1µF
Voltage(DC)50V
Voltage Rating50V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicZ5U
Lead Spacing-
Series NameAximax, 400
Capacitor Case / PackageAxial Leaded
Product RangeAxiMax 400 Series
Product Diameter2.41mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage Rating
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
2.41mm
Product Width
-
Operating Temperature Min
10°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Series Name
Aximax, 400
Product Range
AxiMax 400 Series
Product Length
4.32mm
Product Height
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability