New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Suppression Ceramic Capacitors
                      Print Page

                      C927U102KYYDBAWL35

                      Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y2, 400 VAC, 250 VAC, Radial Leaded

                      KEMET C927U102KYYDBAWL35
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoC927U102KYYDBAWL35
                      Newark Part No.87AJ0791
                      Product RangeC900AC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,000 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$0.208
                      Price for:Each
                      Minimum: 1000
                      Multiple: 500
                      $208.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoC927U102KYYDBAWL35
                      Newark Part No.87AJ0791
                      Product RangeC900AC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance1000pF
                      Capacitance Tolerance± 10%
                      Suppression ClassX1 / Y2
                      Voltage Rating X400VAC
                      Voltage Rating Y250VAC
                      Capacitor Case / PackageRadial Leaded
                      Capacitor MountingThrough Hole
                      Lead Spacing7.5mm
                      Product RangeC900AC Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      1000pF

                      Suppression Class

                      X1 / Y2

                      Voltage Rating Y

                      250VAC

                      Capacitor Mounting

                      Through Hole

                      Product Range

                      C900AC Series

                      Operating Temperature Max

                      125°C

                      Capacitance Tolerance

                      ± 10%

                      Voltage Rating X

                      400VAC

                      Capacitor Case / Package

                      Radial Leaded

                      Lead Spacing

                      7.5mm

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.