Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCGP5C222MGWDAA7301
Newark Part No.72AK5988
Product RangeCGP Series
Technical Datasheet
1,997 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.845 |
| 25+ | $0.845 |
| 50+ | $0.845 |
| 100+ | $0.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP5C222MGWDAA7301
Newark Part No.72AK5988
Product RangeCGP Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeCGP Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
10kV
Dielectric Characteristic
Y5U
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability