Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFS(01)-80X80T0800
Newark Part No.82AC2792
Product RangeEFS Series
Also Known AsUFSEFS010FT080
Your Part Number
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.910 |
| 10+ | $10.490 |
| 25+ | $9.270 |
| 50+ | $8.040 |
| 100+ | $7.890 |
| 250+ | $7.840 |
| 500+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFS(01)-80X80T0800
Newark Part No.82AC2792
Product RangeEFS Series
Also Known AsUFSEFS010FT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length80mm
Product Length80mm
Product Width80mm
Width80mm
Depth0.1mm
Product Depth0.1mm
Product Depth0.1mm
Product RangeEFS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- Super high frequency type from 3 to 40 GHz
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Length
80mm
Product Width
80mm
Depth
0.1mm
Product Depth
0.1mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
80mm
Width
80mm
Product Depth
0.1mm
Product Range
EFS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
