Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFS(02)-240X240
Newark Part No.82AC2794
Product RangeEFS Series
Also Known AsUFSEFS020AT000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.340 |
| 5+ | $79.150 |
| 10+ | $74.950 |
| 25+ | $67.320 |
| 50+ | $67.010 |
| 100+ | $66.690 |
Price for:Each
Minimum: 1
Multiple: 1
$83.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFS(02)-240X240
Newark Part No.82AC2794
Product RangeEFS Series
Also Known AsUFSEFS020AT000
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Width240mm
Product Width240mm
Product Depth0.2mm
Product Depth0.2mm
Depth0.2mm
Product RangeEFS Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- Super high frequency type from 3 to 40 GHz
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Width
240mm
Product Depth
0.2mm
Depth
0.2mm
Attenuation
-
Gasket Material
Polymer Film
Length
240mm
Product Width
240mm
Product Depth
0.2mm
Product Range
EFS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
