Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFX6(03)-240X80T0800
Newark Part No.82AC2820
Product RangeEFX6 Series
Also Known AsUFSEX6030JT080
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $50.850 |
5+ | $49.340 |
10+ | $47.950 |
25+ | $46.700 |
50+ | $46.070 |
100+ | $45.500 |
Price for:Each
Minimum: 1
Multiple: 1
$50.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFX6(03)-240X80T0800
Newark Part No.82AC2820
Product RangeEFX6 Series
Also Known AsUFSEX6030JT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Width80mm
Product Width80mm
Product Depth0.3mm
Depth0.3mm
Product Depth0.3mm
Product RangeEFX6 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- High permeability type
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Length
240mm
Width
80mm
Product Depth
0.3mm
Product Depth
0.3mm
Attenuation
-
Gasket Material
Polymer Film
Product Length
240mm
Product Width
80mm
Depth
0.3mm
Product Range
EFX6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate