Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFX6(03)-80X80T0800
Newark Part No.82AC2821
Product RangeEFX6 Series
Also Known AsUFSEX6030FT080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 10+ | $17.630 |
| 25+ | $17.030 |
| 50+ | $16.440 |
| 100+ | $15.470 |
| 250+ | $15.090 |
| 500+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFX6(03)-80X80T0800
Newark Part No.82AC2821
Product RangeEFX6 Series
Also Known AsUFSEX6030FT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Length80mm
Width80mm
Product Width80mm
Depth0.3mm
Product Depth0.3mm
Product Depth0.3mm
Attenuation-
Product RangeEFX6 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- High permeability type
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Width
80mm
Depth
0.3mm
Product Depth
0.3mm
Product Range
EFX6 Series
Gasket Material
Polymer Film
Length
80mm
Product Width
80mm
Product Depth
0.3mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
