Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-421617XH-R1
Newark Part No.89AK3187
Product RangeESD-R-H Series
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.970 |
10+ | $4.280 |
25+ | $4.120 |
50+ | $3.970 |
100+ | $3.800 |
500+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-421617XH-R1
Newark Part No.89AK3187
Product RangeESD-R-H Series
Outer Diameter42mm
Product Length17mm
Inner Diameter16.7mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
42mm
Inner Diameter
16.7mm
Frequency Max
500MHz
Product Range
ESD-R-H Series
Product Length
17mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability