Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-57
Newark Part No.62AK7245
Product RangeESD-R Series
Your Part Number
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 10+ | $17.200 |
| 25+ | $16.720 |
| 50+ | $16.250 |
| 100+ | $15.760 |
| 250+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57
Newark Part No.62AK7245
Product RangeESD-R Series
Outer Diameter61mm
Product Length24mm
Inner Diameter32.4mm
Frequency Min10MHz
Frequency Max-
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
61mm
Inner Diameter
32.4mm
Frequency Max
-
Product Range
ESD-R Series
Product Length
24mm
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability