Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-301333XVE-R1
Newark Part No.22AM0997
Product RangeESD-SR-XVE Series
Your Part Number
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.85 |
| 10+ | $8.13 |
| 25+ | $6.42 |
| 50+ | $5.77 |
| 100+ | $5.16 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-301333XVE-R1
Newark Part No.22AM0997
Product RangeESD-SR-XVE Series
Cable Diameter30.2mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-SR-XVE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
30.2mm
Frequency Max
500MHz
Product Range
ESD-SR-XVE Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESD-SR-301333XVE-R1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability