Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.150 |
| 25+ | $2.090 |
| 50+ | $2.040 |
| 100+ | $1.990 |
| 250+ | $1.850 |
Product Information
Product Overview
The FC0H104ZFTBR24 is a cylindrical surface-mount supercapacitor for high energy storage applications. The FC series supercapacitor is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. The supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance-free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.15mA
- 4.2V Minimum voltage holding characteristic
Technical Specifications
0.1F
Solder
-
1000 hours @ 70°C
-25°C
25ohm
-
5.5mm
-
5.5V
-20%, +80%
Radial Can - SMD
Surface Mount
70°C
-
10.5mm
FC Supercapacitors Series
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate