Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFC0H474ZFTBR32-SS
Newark Part No.78AC5665
Product RangeFC Supercapacitors Series
Also Known AsUSCFC00H474ZZD
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $4.890 |
| 25+ | $4.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFC0H474ZFTBR32-SS
Newark Part No.78AC5665
Product RangeFC Supercapacitors Series
Also Known AsUSCFC00H474ZZD
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Capacitor Case / PackageRadial Can - SMD
Lead Spacing-
Capacitor MountingSurface Mount
Lifetime @ Temperature1000 hours @ 70°C
ESR13ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height9.5mm
Product RangeFC Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FC0H474ZFTBR32-SS is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.71mA
- 4.2V Minimum voltage holding characteristic
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Solder
Capacitor Case / Package
Radial Can - SMD
Capacitor Mounting
Surface Mount
ESR
13ohm
Product Length
-
Product Height
9.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Lifetime @ Temperature
1000 hours @ 70°C
Product Diameter
16mm
Product Width
-
Product Range
FC Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability