New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Supercapacitors
                                                                                                  5. EDLC - Electric Double Layer Capacitors
                                                                                                  Print Page

                                                                                                  FC0V474ZFTBR24

                                                                                                  Supercapacitor, 0.47 F, 3.5 V, Solder, -20%, +80%, 1000 hours @ 70°C

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEMET FC0V474ZFTBR24
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoFC0V474ZFTBR24
                                                                                                  Newark Part No.42AC9620
                                                                                                  Product RangeFC Supercapacitors Series
                                                                                                  Also Known AsUSCFC00V474ZBC
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  5,230 In Stock

                                                                                                  Need more?

                                                                                                  212 Delivery in 1-3 Business Days(US stock)
                                                                                                  5018 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.640
                                                                                                  10+$2.400
                                                                                                  25+$2.350
                                                                                                  50+$2.290
                                                                                                  100+$2.250
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEMET
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoFC0V474ZFTBR24
                                                                                                  Newark Part No.42AC9620
                                                                                                  Product RangeFC Supercapacitors Series
                                                                                                  Also Known AsUSCFC00V474ZBC
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.47F
                                                                                                  Voltage(DC)3.5V
                                                                                                  Capacitor TerminalsSolder
                                                                                                  Capacitance Tolerance-20%, +80%
                                                                                                  Lead Spacing-
                                                                                                  Lifetime @ Temperature1000 hours @ 70°C
                                                                                                  Capacitor Case / PackageRadial Can - SMD
                                                                                                  Capacitor MountingSurface Mount
                                                                                                  ESR25ohm
                                                                                                  Product Diameter10.5mm
                                                                                                  Product Length-
                                                                                                  Product Width-
                                                                                                  Product Height8.5mm
                                                                                                  Product RangeFC Supercapacitors Series
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The FC0V474ZFTBR24 is a cylindrical surface mount supercapacitor/electric Double-layer Capacitor (EDLCs). The surface mount type component intended for high energy storage applications. The FC0V474ZFTBR24 is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. Supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

                                                                                                  • Surface mount without holder
                                                                                                  • Maintenance free
                                                                                                  • Highly reliable against liquid leakage
                                                                                                  • Lead-free environmental
                                                                                                  • Positive electrode forward orientation
                                                                                                  • Maximum Current @ 30 Minutes 0.42mA

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.47F

                                                                                                  Capacitor Terminals

                                                                                                  Solder

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Capacitor Case / Package

                                                                                                  Radial Can - SMD

                                                                                                  ESR

                                                                                                  25ohm

                                                                                                  Product Length

                                                                                                  -

                                                                                                  Product Height

                                                                                                  8.5mm

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Voltage(DC)

                                                                                                  3.5V

                                                                                                  Capacitance Tolerance

                                                                                                  -20%, +80%

                                                                                                  Lifetime @ Temperature

                                                                                                  1000 hours @ 70°C

                                                                                                  Capacitor Mounting

                                                                                                  Surface Mount

                                                                                                  Product Diameter

                                                                                                  10.5mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FC Supercapacitors Series

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Alternatives for FC0V474ZFTBR24

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.