Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFCS0V474ZFTBR24
Newark Part No.
Re-Reel78AC5661
Cut Tape78AC5661
Product RangeFC Supercapacitors Series
Also Known AsUSCFCS0V474ZBC
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFCS0V474ZFTBR24
Newark Part No.
Re-Reel78AC5661
Cut Tape78AC5661
Product RangeFC Supercapacitors Series
Also Known AsUSCFCS0V474ZBC
Technical Datasheet
Capacitance0.47F
Voltage(DC)3.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Capacitor Case / PackageRadial Can - SMD
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingSurface Mount
ESR50ohm
Product Diameter10.7mm
Product Length-
Product Width-
Product Height8.5mm
Product RangeFC Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FCS0V474ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.42mA
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Solder
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 70°C
ESR
50ohm
Product Length
-
Product Height
8.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Capacitor Mounting
Surface Mount
Product Diameter
10.7mm
Product Width
-
Product Range
FC Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
