Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG0H475ZF
Newark Part No.78AC5677
Product RangeFG Supercapacitors Series
Also Known AsUSCFG00H475Z00
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.040 |
| 10+ | $10.380 |
| 25+ | $10.240 |
| 50+ | $10.090 |
| 100+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG0H475ZF
Newark Part No.78AC5677
Product RangeFG Supercapacitors Series
Also Known AsUSCFG00H475Z00
Technical Datasheet
Capacitance4.7F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing10.16mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 70°C
ESR35ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height22mm
Product RangeFG Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FG0H475ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Highly reliable against liquid leakage
- Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)
- Lead-free environmental
- 4.2V Minimum voltage holding characteristic
- Maximum current @ 30 minutes = 7.1mA
Technical Specifications
Capacitance
4.7F
Capacitor Terminals
PC Pin
Lead Spacing
10.16mm
Capacitor Mounting
Through Hole
ESR
35ohm
Product Length
-
Product Height
22mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 70°C
Product Diameter
28.5mm
Product Width
-
Product Range
FG Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability