Print Page
815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.190 |
| 25+ | $2.180 |
| 50+ | $2.180 |
| 100+ | $2.170 |
| 500+ | $1.870 |
| 1000+ | $1.820 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFMD0H334ZF
Newark Part No.68AJ2298
Product RangeFM Series
Technical Datasheet
Capacitance0.33F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor MountingThrough Hole
ESR25ohm
Product Diameter-
Product Length14mm
Product Width9mm
Product Height15mm
Product RangeFM Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
FMD0H334ZF is a FMD series Supercapacitor, also known as Electric Double-Layer Capacitors (EDLC), is intended for power back up in automotive applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FMD type Automotive grade Supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.
- Capacitance is 0.33F
- 5.5V DC maximum operating voltage
- AEC-Q200 rev E compliant and TS 16949 certified plant
- Subject to PPAP/PSW and change control
- Maintenance free
- Highly reliable against liquid leakage
- Capacitance tolerance is -20%, +80%
- Wide range of temperature from -40°C to +85°C
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Radial Box - 2 Pin
ESR
25ohm
Product Length
14mm
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
FM Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability