Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFS(30)-240X240T2900
Newark Part No.88AH8428
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003AT290
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.100 |
10+ | $5.100 |
25+ | $5.100 |
50+ | $5.100 |
100+ | $5.100 |
250+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-240X240T2900
Newark Part No.88AH8428
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003AT290
Technical Datasheet
Product RangeFlex Suppressor® FS Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Width240mm
Depth0.03mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Flex Suppressor® FS Series
Gasket Material
Polymer Film
Width
240mm
Attenuation
-
Shielding Type
Absorber
Length
240mm
Depth
0.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability