Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFS(30)-80X80T2900
Newark Part No.88AH8432
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003FT290
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.700 | $0.737 |
| 10+ | $3.890 | $0.737 |
| 25+ | $3.740 | $0.737 |
| 50+ | $3.580 | $0.737 |
| 100+ | $3.320 | $0.737 |
| 500+ | $2.520 | $0.737 |
| 1000+ | $2.400 | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-80X80T2900
Newark Part No.88AH8432
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003FT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Product Width80mm
Product Depth0.03mm
Attenuation-
Product RangeFlex Suppressor® FS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Depth
0.03mm
Product Range
Flex Suppressor® FS Series
Gasket Material
Polymer Film
Product Width
80mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
