New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. EDLC - Electric Double Layer Capacitors
                      Print Page

                      FT0H224ZF

                      CAP, 0.22F, 5.5V, SUPER CAP, RADIAL

                      Date/Lot Code

                      KEMET FT0H224ZF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoFT0H224ZF
                      Newark Part No.11AC3118
                      Product RangeFT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      346 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.490
                      10+$4.030
                      25+$3.670
                      50+$3.310
                      100+$3.100
                      500+$2.880
                      1000+$2.860
                      2500+$2.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoFT0H224ZF
                      Newark Part No.11AC3118
                      Product RangeFT Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.22F
                      Voltage(DC)5.5V
                      Capacitor TerminalsPC Pin
                      Capacitance Tolerance-20%, +80%
                      Lead Spacing5.08mm
                      Lifetime @ Temperature1000 hours @ 85°C
                      Capacitor Case / PackageCoin
                      Capacitor MountingThrough Hole
                      ESR10ohm
                      Product Diameter14.5mm
                      Product Length-
                      Product Width-
                      Product Height12mm
                      Product RangeFT Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      0.22F

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      5.08mm

                      Capacitor Case / Package

                      Coin

                      ESR

                      10ohm

                      Product Length

                      -

                      Product Height

                      12mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Voltage(DC)

                      5.5V

                      Capacitance Tolerance

                      -20%, +80%

                      Lifetime @ Temperature

                      1000 hours @ 85°C

                      Capacitor Mounting

                      Through Hole

                      Product Diameter

                      14.5mm

                      Product Width

                      -

                      Product Range

                      FT Series

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.