Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L470
Newark Part No.82AC2164
Product RangeMPLCV Series
Also Known AsUPIT0654L47000
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.505 |
10+ | $0.505 |
25+ | $0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L470
Newark Part No.82AC2164
Product RangeMPLCV Series
Also Known AsUPIT0654L47000
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case7.9mm x 6.7mm x 5.4mm
Product RangeMPLCV Series
Inductor Case / Package-
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width6.7mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is of upmost importance.
- Improved power supply efficiency with composite metal core
- Metal cores reduce losses and improves power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Higher current power and saturation in smaller packages
- Higher current power and saturation in smaller packages
- Operating Temperature -55°C to +155°C
- AEC-Q200 qualified
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.9mm x 6.7mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3A
Product Range
MPLCV Series
DC Resistance Max
0.175ohm
Product Length
7.9mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate