Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0624L4R7
Newark Part No.06AH4172
Product RangeMPX Series
Your Part Number
2,982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.360 |
| 25+ | $1.270 |
| 50+ | $1.150 |
| 100+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0624L4R7
Newark Part No.06AH4172
Product RangeMPX Series
Inductance4.7µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case7mm x 6.5mm x 2.4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0506ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
6.5A
Product Range
MPX Series
DC Resistance Max
0.0506ohm
Product Length
7mm
Product Height
2.4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
