Print Page
1,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.570 |
| 25+ | $4.270 |
| 50+ | $4.060 |
| 100+ | $3.800 |
| 500+ | $3.520 |
| 1000+ | $3.510 |
| 2500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR/C-01
Newark Part No.61AK2084
Product RangeMR Series
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter6mm
Frequency Range60Hz
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Transformer ApplicationsMetering & Protection
Primary Current15A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
0-Phase Molded Case
Accuracy Class
-
Window Diameter
6mm
Transformer Mounting
Through Hole
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
60Hz
Transformer Terminals
PC Pin
Primary Current
15A
Product Range
MR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability