Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoNBL45282H-A3
Newark Part No.80AC8616
Product RangeNBL Series
Also Known AsUPCNBL45282HA3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 25+ | $129.810 |
| 50+ | $125.930 |
Price for:Each
Minimum: 30
Multiple: 30
$3,894.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoNBL45282H-A3
Newark Part No.80AC8616
Product RangeNBL Series
Also Known AsUPCNBL45282HA3
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeNBL Series
SVHCLead titanium zirconium oxide
Product Overview
KEMET's Langevin-type transducers are used whereever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere.KEMET's high-performance ceramic material NEPEC® N-61 is excellent for use in these Langevin transducers. KEMET produces a number of this type of transducers, all featuring high quality and excellent output levels, and all based on a unique proprietary design.
- High mechanical Q and excellent electro-acoustic conversion efficiency, providing a high output amplitude
- High speed of vibration due to piezoelectric element
- High reliability
- Fast and easy installation
- Good amplitude linearity due to N-61 ceramics' extended temperature range
- RoHS/REACH compliant
Technical Specifications
Sensing Range Min
-
Beam Angle
-
External Diameter
-
Operating Temperature Min
-40°C
Product Range
NBL Series
Sensing Range Max
-
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
120°C
SVHC
Lead titanium zirconium oxide
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
