New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermal Reed Switches
                      Print Page

                      OHD1-90B

                      Thermostat Switch, Thermal Guard, OHD Series, Axial, 90 °C, Normally Closed, 100 Vac/dc, 0.3A

                      Date/Lot Code

                      KEMET OHD1-90B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoOHD1-90B
                      Newark Part No.81Y8568
                      Product RangeOHD Series
                      Also Known AsUSEO190B000000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.130
                      10+$4.130
                      25+$3.830
                      50+$3.830
                      100+$3.580
                      250+$3.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoOHD1-90B
                      Newark Part No.81Y8568
                      Product RangeOHD Series
                      Also Known AsUSEO190B000000
                      Technical Datasheet

                      Data Sheet

                      Switching Temperature90°C
                      Switching Temperature Tolerance± 5°C
                      Thermal Reed Switch Contact TypeBreak
                      Sensor MountingAxial
                      Thermal Reed Switch TerminalsWire Leads
                      Product RangeOHD Series
                      Contact Resistance Max150mohm
                      Maximum Opening / Closing Power6W AC / DC
                      Maximum Opening / Closing Voltage110 VAC / VDC
                      Minimum Opening / Closing Current0.1mA
                      Maximum Opening / Closing Current300mA
                      Maximum Differential Temperature10°C
                      ApprovalsCSA, TUV, UL
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

                      • Extremely simple circuit design, high reliability for on/off operations
                      • Compact, light and easy to handle
                      • Dust, explosion and corrosion-proof
                      • High-speed response, designed for printed circuit board insertion
                      • Contact type is break
                      • Long operational life and excellent environmental durability
                      • UL, CSA and TÜV approved

                      Technical Specifications

                      Switching Temperature

                      90°C

                      Thermal Reed Switch Contact Type

                      Break

                      Thermal Reed Switch Terminals

                      Wire Leads

                      Contact Resistance Max

                      150mohm

                      Maximum Opening / Closing Voltage

                      110 VAC / VDC

                      Maximum Opening / Closing Current

                      300mA

                      Approvals

                      CSA, TUV, UL

                      Switching Temperature Tolerance

                      ± 5°C

                      Sensor Mounting

                      Axial

                      Product Range

                      OHD Series

                      Maximum Opening / Closing Power

                      6W AC / DC

                      Minimum Opening / Closing Current

                      0.1mA

                      Maximum Differential Temperature

                      10°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.