0
0 Items$0.00

Thermal Reed Switches :

164 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9326

RoHS

Date/Lot Code

Each
1+$45.120
5+$41.860
10+$40.610
25+$33.500
50+$32.630
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
44AC7729

RoHS

Each
1+$12.790
5+$11.750
10+$11.350
25+$10.890
50+$10.560
More Pricing...
60°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
45AC5601

RoHS

Each
1+$7.730
5+$7.000
10+$6.560
25+$5.500
50+$5.320
More Pricing...
120°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5796

RoHS

Each
1+$7.160
5+$6.530
10+$6.300
25+$6.030
50+$5.830
More Pricing...
110°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5600

RoHS

Each
1+$6.630
5+$6.050
10+$5.840
25+$5.580
50+$5.400
More Pricing...
115°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5797

RoHS

Each
1+$7.250
5+$6.610
10+$6.380
25+$6.110
50+$5.900
More Pricing...
120°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5605

RoHS

Each
1+$6.500
5+$5.910
10+$5.700
25+$5.450
50+$5.270
More Pricing...
40°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5800

RoHS

Each
1+$7.240
5+$6.600
10+$6.370
25+$6.100
50+$5.890
More Pricing...
70°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5599

RoHS

Each
1+$7.610
5+$6.920
10+$6.670
25+$6.370
50+$6.160
More Pricing...
115°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
90AC5530

RoHS

Date/Lot Code

Each
1+$10.890
5+$10.290
10+$9.790
25+$9.060
50+$8.400
More Pricing...
10°C
± 2.5°C
Break
Normally Closed
Axial
-
Through Hole
Axial Leaded
Wire Leads
TRS Series
550mA at 140VAC, 550mA at 200VDC
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
45AC5612

RoHS

Each
1+$7.440
5+$6.780
10+$6.540
25+$6.240
50+$6.040
More Pricing...
55°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8562

RoHS

Date/Lot Code

Each
1+$6.500
5+$5.900
10+$5.670
25+$5.410
50+$5.290
More Pricing...
75°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0582

RoHS

Date/Lot Code

Each
1+$13.810
5+$12.900
10+$12.100
25+$11.470
50+$10.960
More Pricing...
30°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0548

RoHS

Date/Lot Code

Each
1+$12.090
5+$11.050
10+$10.660
25+$10.200
50+$9.860
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8558

RoHS

Date/Lot Code

Each
1+$6.500
5+$5.900
10+$5.670
25+$5.410
50+$5.290
More Pricing...
65°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8546

RoHS

Date/Lot Code

Each
1+$6.500
5+$5.900
10+$5.670
25+$5.410
50+$5.290
More Pricing...
30°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0556

RoHS

Date/Lot Code

Each
1+$12.090
5+$11.050
10+$10.660
25+$10.200
50+$9.860
More Pricing...
120°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0590

RoHS

Date/Lot Code

Each
1+$11.320
5+$10.340
10+$9.980
25+$9.720
50+$9.460
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8557

RoHS

Date/Lot Code

Each
1+$7.060
5+$6.420
10+$6.160
25+$5.880
50+$5.750
More Pricing...
60°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0571

RoHS

Date/Lot Code

Each
1+$13.360
5+$12.570
10+$11.660
25+$10.780
50+$9.830
More Pricing...
20°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0595

RoHS

Date/Lot Code

Each
1+$12.420
5+$11.250
10+$10.820
25+$10.300
50+$9.930
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0644

RoHS

Date/Lot Code

Each
1+$15.160
5+$13.820
10+$10.630
25+$10.380
50+$10.140
More Pricing...
90°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0627

RoHS

Date/Lot Code

Each
1+$14.310
5+$13.530
10+$12.630
25+$11.760
50+$10.820
More Pricing...
70°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
81Y8549

RoHS

Date/Lot Code

Each
1+$7.060
5+$6.420
10+$6.160
25+$5.880
50+$5.750
More Pricing...
40°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8568

RoHS

Date/Lot Code

Each
1+$6.500
5+$5.900
10+$5.670
25+$5.410
50+$5.290
More Pricing...
90°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-25 of 164 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM