Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.49 |
| 5+ | $37.65 |
| 10+ | $36.39 |
| 25+ | $28.47 |
| 50+ | $28.45 |
| 100+ | $27.40 |
Product Information
Product Overview
TRS series screw type thermal reed switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. The screw mounting package of TRS-P makes it easy to set up in the application, by just screwing it in the device that needs temperature detection or overheat monitoring. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the curie temperature. These products have also been attested by the International Relay Association. Typical applications include radiator water detection and overheat detection for industrial, agricultural and automotive engines.
- High reliability for on/off operations
- High-speed response, long operational life
- Excellent environmental durability
- Extremely simple circuit design with the screw mounting
- Compact, light, and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±3°C
Technical Specifications
80°C
-
Make
Screw-In
Cylindrical
500mA at 100VDC
10W DC
5mA
10°C
No SVHC (25-Jun-2025)
± 3°C
Normally Open
Screw
Quick Connect
TRS Series
0.5ohm
100 VDC
500mA
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate