Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTRS5-40BCR01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AC0590
Product RangeTRS Series
Also Known AsUSEE40BCR01000
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 5+ | $10.340 |
| 10+ | $9.980 |
| 25+ | $9.720 |
| 50+ | $9.460 |
| 100+ | $9.160 |
| 250+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS5-40BCR01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AC0590
Product RangeTRS Series
Also Known AsUSEE40BCR01000
Technical Datasheet
Switching Temperature40°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeBreak
Sensor MountingAxial
Thermal Reed Switch TerminalsWire Leads
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power60.5W AC / 10W DC
Maximum Opening / Closing Voltage140 VAC / 200 VDC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current550mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (25-Jun-2025)
Alternatives for TRS5-40BCR01
1 Product Found
Product Overview
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
- Excellent temperature accuracy of ±2.5°C
Technical Specifications
Switching Temperature
40°C
Thermal Reed Switch Contact Type
Break
Thermal Reed Switch Terminals
Wire Leads
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
140 VAC / 200 VDC
Maximum Opening / Closing Current
550mA
Approvals
-
Switching Temperature Tolerance
± 2.5°C
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
60.5W AC / 10W DC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
