
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 5+ | $12.570 |
| 10+ | $11.660 |
| 25+ | $10.780 |
| 50+ | $9.830 |
| 100+ | $9.070 |
| 250+ | $8.550 |
Product Information
Product Overview
TRS5-20BLR00V is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of 20°C
- Break contact type, L shape fixing bar
- Wire harness type, 200V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Technical Specifications
20°C
Break
Cables
150mohm
264 VAC
275mA
-
± 2.5°C
Axial
TRS Series
60.5W AC
1mA
10°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
