Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoOHD3-75B
Newark Part No.44AC5784
Product RangeOHD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $6.880 |
10+ | $5.980 |
25+ | $5.560 |
50+ | $5.550 |
100+ | $5.310 |
250+ | $5.130 |
500+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoOHD3-75B
Newark Part No.44AC5784
Product RangeOHD Series
Technical Datasheet
Switching Temperature75°C
Switching Temperature Tolerance± 5°C
Thermal Reed Switch Contact TypeBreak
Mounting StyleRadial Tab
Sensor MountingRadial Tab
Thermal Reed Switch TerminalsTab Leads
Product RangeOHD Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power6W AC / DC
Maximum Opening / Closing Voltage110 VAC / VDC
Minimum Opening / Closing Current0.1mA
Maximum Opening / Closing Current300mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
Technical Specifications
Switching Temperature
75°C
Thermal Reed Switch Contact Type
Break
Sensor Mounting
Radial Tab
Product Range
OHD Series
Maximum Opening / Closing Power
6W AC / DC
Minimum Opening / Closing Current
0.1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Tolerance
± 5°C
Mounting Style
Radial Tab
Thermal Reed Switch Terminals
Tab Leads
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
110 VAC / VDC
Maximum Opening / Closing Current
300mA
Approvals
CSA, TUV, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate