Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPES227MKP4110QE4
Newark Part No.33AK9093
Product RangePES227 Series
Technical Datasheet
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $8.580 |
| 25+ | $8.250 |
| 50+ | $7.910 |
| 100+ | $7.580 |
| 250+ | $7.470 |
| 500+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPES227MKP4110QE4
Newark Part No.33AK9093
Product RangePES227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1100µF
Voltage(DC)63V
ESR0.032ohm
Lifetime @ Temperature6300 hours @ 125°C
PolarityPolar
Product RangePES227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSMD
Product Diameter-
Product Length43mm
Product Width18mm
Product Height17.2mm
Ripple Current14.9A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
6300 hours @ 125°C
Product Range
PES227 Series
Capacitor Terminals
SMD
Product Length
43mm
Product Height
17.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
1100µF
ESR
0.032ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
18mm
Ripple Current
14.9A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability